IPC0102-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IPC0102-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

IPC0102-S

DigiKey Part Number
IPC0102-S-ND
Manufacturer
Manufacturer Product Number
IPC0102-S
Description
QFN-20 STENCIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
QFN/LFCSP
Number of Positions
20
Pitch
0.016" (0.40mm)
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Inner Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Thermal Center Pad
-
Material
Stainless Steel
Thickness
0.0040" (0.102mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
111,59000 $11,59 $
Manufacturers Standard Package
Unit Price without VAT:11,59000 $
Unit Price with VAT:14,02390 $