
IPC0076C | |
|---|---|
DigiKey Part Number | 315-IPC0076C-ND |
Manufacturer | |
Manufacturer Product Number | IPC0076C |
Description | MSOP-8 TO DIP-12 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP MSOP 12 0.026" (0.65mm) |
Datasheet | Datasheet |
Category | Proto Board Type SMD to DIP |
Manufacturer Chip Quik Inc. | Package Accepted MSOP |
Series | Number of Positions 12 |
Packaging Bulk | Pitch 0.026" (0.65mm) |
Part Status Active | Size / Dimension 0.600" L x 0.400" W (15.24mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |



