


IPC0076-S | |
|---|---|
DigiKey Part Number | IPC0076-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0076-S |
Description | MSOP-8 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Pitch 0.026" (0.65mm) |
Manufacturer Chip Quik Inc. | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Series | Inner Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Packaging Bulk | Thermal Center Pad 0.110" L x 0.079" W (2.80mm x 2.00mm) |
Part Status Active | Material Stainless Steel |
Type MSOP | Thickness 0.0040" (0.102mm) |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |



