
IPC0066 | |
|---|---|
DigiKey Part Number | IPC0066-ND |
Manufacturer | |
Manufacturer Product Number | IPC0066 |
Description | DFN-10 TO DIP-14 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 0.700" (25.40mm x 17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,61000 Kč | 120,61 Kč |
| Unit Price without VAT: | 120,61000 Kč |
|---|---|
| Unit Price with VAT: | 145,93810 Kč |




