


| IPC0063-S | |
|---|---|
| DigiKey Part Number | IPC0063-S-ND | 
| Manufacturer | |
| Manufacturer Product Number | IPC0063-S | 
| Description | DFN-8 STENCIL | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Chip Quik Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | DFN | |
| Number of Positions | 8 | |
| Pitch | 0.026" (0.65mm) | |
| Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
| Inner Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
| Thermal Center Pad | 0.091" L x 0.055" W (2.30mm x 1.40mm) | |
| Material | Stainless Steel | |
| Thickness | 0.0040" (0.102mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 241,14000 Kč | 241,14 Kč | 
| Unit Price without VAT: | 241,14000 Kč | 
|---|---|
| Unit Price with VAT: | 291,77940 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic