SMD to DIP DFN 8 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC0062

DigiKey Part Number
IPC0062-ND
Manufacturer
Manufacturer Product Number
IPC0062
Description
DFN-8 TO DIP-12 SMT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to DIP DFN 8 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
DFN
Manufacturer
Chip Quik Inc.
Number of Positions
8
Series
Pitch
0.020" (0.50mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
1.000" x 0.600" (25.40mm x 15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč