SMD to DIP PowerSOIC, PSOP, HSOP 24 0.039" (1.00mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC0048

DigiKey Part Number
IPC0048-ND
Manufacturer
Manufacturer Product Number
IPC0048
Description
POWERSOIC-24/PSOP-24/HSOP-24
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to DIP PowerSOIC, PSOP, HSOP 24 0.039" (1.00mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
PowerSOIC, PSOP, HSOP
Number of Positions
24
Pitch
0.039" (1.00mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
1.000" x 1.400" (25.40mm x 35.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,77000 Kč188,77 Kč
Manufacturers Standard Package
Unit Price without VAT:188,77000 Kč
Unit Price with VAT:228,41170 Kč