


IPC0035-S | |
|---|---|
DigiKey Part Number | IPC0035-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0035-S |
Description | QFN-10 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Chip Quik Inc. | Pitch 0.016" (0.40mm) |
Series | Outer Dimension 1.300" L x 0.900" W (33.02mm x 22.86mm) |
Packaging Bulk | Inner Dimension 0.071" L x 0.055" W (1.80mm x 1.40mm) |
Part Status Active | Material Stainless Steel |
Type QFN/LFCSP | Thickness 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |


