


IPC0028-S | |
|---|---|
DigiKey Part Number | IPC0028-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0028-S |
Description | QFN-48 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN/LFCSP | |
Number of Positions | 48 | |
Pitch | 0.016" (0.40mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Thermal Center Pad | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,14000 Kč | 241,14 Kč |
| Unit Price without VAT: | 241,14000 Kč |
|---|---|
| Unit Price with VAT: | 291,77940 Kč |


