
IPC0011 | |
|---|---|
DigiKey Part Number | IPC0011-ND |
Manufacturer | |
Manufacturer Product Number | IPC0011 |
Description | QFN-20 TO DIP-24 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN 20 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted QFN |
Manufacturer Chip Quik Inc. | Number of Positions 20 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bulk | Board Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type SMD to DIP | Size / Dimension 1.000" x 1.200" (25.40mm x 30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |


