IPC0006-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IPC0006-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

IPC0006-S

DigiKey Part Number
IPC0006-S-ND
Manufacturer
Manufacturer Product Number
IPC0006-S
Description
QFN-16 STENCIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pitch
0.020" (0.50mm)
Manufacturer
Chip Quik Inc.
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Series
Inner Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Packaging
Bulk
Thermal Center Pad
0.059" L x 0.059" W (1.50mm x 1.50mm)
Part Status
Active
Material
Stainless Steel
Type
QFN/LFCSP
Thickness
0.0040" (0.102mm)
Number of Positions
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,37000 Kč243,37 Kč
Manufacturers Standard Package
Unit Price without VAT:243,37000 Kč
Unit Price with VAT:294,47770 Kč