



HDR100IMP40F-G-RA-TH | |
|---|---|
DigiKey Part Number | HDR100IMP40F-G-RA-TH-ND |
Manufacturer | |
Manufacturer Product Number | HDR100IMP40F-G-RA-TH |
Description | CONN HDR 40POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Pitch - Mating |
Mfr | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Contact Finish - Mating |
Contact Type Female Socket | Insulation Height 0.098" (2.50mm) |
Style Board to Board | Contact Length - Post 0.126" (3.20mm) |
Number of Positions | Contact Shape Square |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |







