cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEN-DR200-P40

DigiKey Part Number
GEN-DR200-P40-ND
Manufacturer
Manufacturer Product Number
GEN-DR200-P40
Description
GENERIC DUAL ROW 2.00MM PITCH 40
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
2mm Connector
Number of Positions
40
Pitch
0.079" (2.00mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,29000 Kč210,29 Kč
Manufacturers Standard Package
Unit Price without VAT:210,29000 Kč
Unit Price with VAT:254,45090 Kč