
GEN-DR150-P40 | |
|---|---|
DigiKey Part Number | 315-GEN-DR150-P40-ND |
Manufacturer | |
Manufacturer Product Number | GEN-DR150-P40 |
Description | GENERIC DUAL ROW 1.5 MM PITCH 40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP 1.5mm Connector 40 0.059" (1.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | 1.5mm Connector | |
Number of Positions | 40 | |
Pitch | 0.059" (1.50mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 5 | 252,98400 Kč | 1 264,92 Kč |
| 10 | 239,04100 Kč | 2 390,41 Kč |
| 25 | 222,83920 Kč | 5 570,98 Kč |
| 50 | 212,06720 Kč | 10 603,36 Kč |
| 100 | 202,42700 Kč | 20 242,70 Kč |
| 250 | 191,20024 Kč | 47 800,06 Kč |
| 500 | 183,72158 Kč | 91 860,79 Kč |
| 1 000 | 177,01251 Kč | 177 012,51 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |

