
GEN-DR150-P40-S | |
|---|---|
DigiKey Part Number | 315-GEN-DR150-P40-S-ND |
Manufacturer | |
Manufacturer Product Number | GEN-DR150-P40-S |
Description | GENERIC DUAL ROW 1.5 MM PITCH 40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Number of Positions 40 |
Manufacturer Chip Quik Inc. | Pitch 0.059" (1.50mm) |
Packaging Bulk | Inner Dimension 0.354" L x 0.038" W (9.00mm x 0.97mm) |
Part Status Active | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,49000 Kč | 540,49 Kč |
| 5 | 471,74200 Kč | 2 358,71 Kč |
| Unit Price without VAT: | 540,49000 Kč |
|---|---|
| Unit Price with VAT: | 653,99290 Kč |

