SMD to DIP 0.4mm Connector 60 0.016" (0.40mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEN-DR040-P60

DigiKey Part Number
315-GEN-DR040-P60-ND
Manufacturer
Manufacturer Product Number
GEN-DR040-P60
Description
GENERIC DUAL ROW 0.40MM PITCH 60
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP 0.4mm Connector 60 0.016" (0.40mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
0.4mm Connector
Number of Positions
60
Pitch
0.016" (0.40mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Size / Dimension
3.000" L x 1.000" W (76.20mm x 25.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,76000 Kč314,76 Kč
Manufacturers Standard Package
Unit Price without VAT:314,76000 Kč
Unit Price with VAT:380,85960 Kč