


GEN-DR040-P60-S | |
|---|---|
DigiKey Part Number | 315-GEN-DR040-P60-S-ND |
Manufacturer | |
Manufacturer Product Number | GEN-DR040-P60-S |
Description | GENERIC DUAL ROW 0.4MM PITCH 60- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Outer Dimension | - | |
Inner Dimension | - | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,75000 Kč | 440,75 Kč |
| Unit Price without VAT: | 440,75000 Kč |
|---|---|
| Unit Price with VAT: | 533,30750 Kč |

