GEN-DR035-P60-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEN-DR035-P60-S

DigiKey Part Number
315-GEN-DR035-P60-S-ND
Manufacturer
Manufacturer Product Number
GEN-DR035-P60-S
Description
GENERIC DUAL ROW 0.35MM PITCH 60
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Number of Positions
60
Pitch
0.014" (0.35mm)
Outer Dimension
-
Inner Dimension
0.118" L x 0.007" W (3.00mm x 0.18mm)
Thermal Center Pad
-
Material
Stainless Steel
Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1540,49000 Kč540,49 Kč
5471,74200 Kč2 358,71 Kč
Manufacturers Standard Package
Unit Price without VAT:540,49000 Kč
Unit Price with VAT:653,99290 Kč