SMD to DIP 0.35mm Connector 40 0.014" (0.35mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEN-DR035-P40

DigiKey Part Number
315-GEN-DR035-P40-ND
Manufacturer
Manufacturer Product Number
GEN-DR035-P40
Description
GENERIC DUAL ROW 0.35MM PITCH 40
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP 0.35mm Connector 40 0.014" (0.35mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
0.35mm Connector
Number of Positions
40
Pitch
0.014" (0.35mm)
Board Thickness
-
Material
FR4 Epoxy Glass
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1292,08000 Kč292,08 Kč
5252,98400 Kč1 264,92 Kč
10239,04100 Kč2 390,41 Kč
25222,83920 Kč5 570,98 Kč
50212,06720 Kč10 603,36 Kč
100202,42700 Kč20 242,70 Kč
250191,20024 Kč47 800,06 Kč
500183,72158 Kč91 860,79 Kč
1 000177,01251 Kč177 012,51 Kč
Manufacturers Standard Package
Unit Price without VAT:292,08000 Kč
Unit Price with VAT:353,41680 Kč