


FPC100P040-S | |
|---|---|
DigiKey Part Number | FPC100P040-S-ND |
Manufacturer | |
Manufacturer Product Number | FPC100P040-S |
Description | FPC/FFC SMT CONN STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPC/FFC | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Outer Dimension | 1.950" L x 0.900" W (49.53mm x 22.86mm) | |
Inner Dimension | - | |
Thermal Center Pad | 1.955" L x 0.157" W (49.65mm x 4.00mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,14000 Kč | 241,14 Kč |
| Unit Price without VAT: | 241,14000 Kč |
|---|---|
| Unit Price with VAT: | 291,77940 Kč |


