
FPC080P010 | |
|---|---|
DigiKey Part Number | FPC080P010-ND |
Manufacturer | |
Manufacturer Product Number | FPC080P010 |
Description | FPC/FFC SMT CONNECTOR 0.8 MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP FPC Connector 10 0.031" (0.80mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | FPC Connector | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.900" x 0.650" (22.86mm x 16.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |



