
FPC050P060ST-S | |
|---|---|
DigiKey Part Number | 315-FPC050P060ST-S-ND |
Manufacturer | |
Manufacturer Product Number | FPC050P060ST-S |
Description | FPC/FFC SMT CONNECTOR (0.5 MM PI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | FFC/FPC Connector | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,14000 Kč | 241,14 Kč |
| Unit Price without VAT: | 241,14000 Kč |
|---|---|
| Unit Price with VAT: | 291,77940 Kč |



