FPC040P010-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPC040P010-S
Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics

FPC040P010-S

DigiKey Part Number
FPC040P010-S-ND
Manufacturer
Manufacturer Product Number
FPC040P010-S
Description
FPC/FFC SMT CONN STENCIL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
FPC/FFC
Number of Positions
10
Pitch
0.016" (0.40mm)
Outer Dimension
1.300" L x 0.900" W (33.02mm x 22.86mm)
Inner Dimension
-
Thermal Center Pad
0.386" L x 0.157" W (9.80mm x 4.00mm)
Material
Stainless Steel
Thickness
0.0040" (0.102mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,37000 Kč243,37 Kč
Manufacturers Standard Package
Unit Price without VAT:243,37000 Kč
Unit Price with VAT:294,47770 Kč