
F127T254P05 | |
|---|---|
DigiKey Part Number | F127T254P05-ND |
Manufacturer | |
Manufacturer Product Number | F127T254P05 |
Description | PITCH CHANGER 1.27 MM TO 2.54 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole to Plated Through Hole 5 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Chip Quik Inc. | Pitch 0.050" (1.27mm) |
Series | Board Thickness 0.063" (1.60mm) |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Base Product Number |
Proto Board Type Plated Through Hole to Plated Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |







