Leaded Bar Solder Sn62Pb36Ag2 (62/36/2) Bar, 1 lb (454g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-SN62PB36AG2

DigiKey Part Number
315-EXB-SN62PB36AG2-ND
Manufacturer
Manufacturer Product Number
EXB-SN62PB36AG2
Description
SOLDER BAR SN62/PB36/AG2 1LB (45
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded Bar Solder Sn62Pb36Ag2 (62/36/2) Bar, 1 lb (454g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bar Solder
Composition
Sn62Pb36Ag2 (62/36/2)
Diameter
-
Melting Point
354°F (179°C)
Flux Type
-
Wire Gauge
-
Process
Leaded
Form
Bar, 1 lb (454g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 707,77000 Kč1 707,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 707,77000 Kč
Unit Price with VAT:2 066,40170 Kč