Outlet Strip, Power Strip, Surge Protector 1824J Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-2069BL

DigiKey Part Number
EPS-2069BL-ND
Manufacturer
Manufacturer Product Number
EPS-2069BL
Description
POWER STRIP 24" 6 WHITE OUTLET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 1824J Bench, Wall
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
1824J
Cord Length
9' (2.74m)
Approval Agency
CSA, UL
Features
-
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 787,14000 Kč1 787,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 787,14000 Kč
Unit Price with VAT:2 162,43940 Kč