Adhesive Sealant Sealing Electronic Components
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGS10W

DigiKey Part Number
EGS10W-ND
Manufacturer
Manufacturer Product Number
EGS10W
Description
ELECTRONICS GRADE SILICONE ADHES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Sealant Sealing Electronic Components
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Adhesive Sealant
Manufacturer
Chip Quik Inc.
Features
Non-Corrosive, White, 301.65mL
Series
For Use With/Related Products
Sealing Electronic Components
Packaging
Bulk
Shelf Life
36 Months
Part Status
Active
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 444,24000 Kč1 444,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 444,24000 Kč
Unit Price with VAT:1 747,53040 Kč