
DR200D254P20 | |
---|---|
DigiKey Part Number | DR200D254P20-ND |
Manufacturer | |
Manufacturer Product Number | DR200D254P20 |
Description | DUAL ROW 2.00MM PITCH 20-PIN TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | 2mm Connector | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.700" W (25.40mm x 17.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 146,85000 Kč | 146,85 Kč |
Unit Price without VAT: | 146,85000 Kč |
---|---|
Unit Price with VAT: | 177,68850 Kč |