SMD to DIP 1.27mm Connector 16 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127DR254P16

DigiKey Part Number
DR127DR254P16-ND
Manufacturer
Manufacturer Product Number
DR127DR254P16
Description
DUAL ROW 1.27MM PITCH 16-PIN TO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP 1.27mm Connector 16 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
16
Manufacturer
Chip Quik Inc.
Pitch
0.050" (1.27mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.800" L x 0.700" W (20.32mm x 17.78mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
1.27mm Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,22000 Kč166,22 Kč
5142,98600 Kč714,93 Kč
10134,72700 Kč1 347,27 Kč
25125,13320 Kč3 128,33 Kč
50118,75540 Kč5 937,77 Kč
100113,05140 Kč11 305,14 Kč
250106,41228 Kč26 603,07 Kč
500101,99216 Kč50 996,08 Kč
1 00098,02898 Kč98 028,98 Kč
Manufacturers Standard Package
Unit Price without VAT:166,22000 Kč
Unit Price with VAT:201,12620 Kč