
DR127DR254P10 | |
|---|---|
DigiKey Part Number | DR127DR254P10-ND |
Manufacturer | |
Manufacturer Product Number | DR127DR254P10 |
Description | DUAL ROW 1.27MM PITCH 10-PIN TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP 1.27mm Connector 10 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Chip Quik Inc. | Pitch 0.050" (1.27mm) |
Series | Board Thickness 0.063" (1.60mm) |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.700" L x 0.500" W (17.78mm x 12.70mm) |
Proto Board Type SMD to DIP | Base Product Number |
Package Accepted 1.27mm Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 5 | 114,44000 Kč | 572,20 Kč |
| 10 | 107,72000 Kč | 1 077,20 Kč |
| 25 | 99,88320 Kč | 2 497,08 Kč |
| 50 | 94,68840 Kč | 4 734,42 Kč |
| 100 | 90,03940 Kč | 9 003,94 Kč |
| 250 | 84,63032 Kč | 21 157,58 Kč |
| 500 | 81,02918 Kč | 40 514,59 Kč |
| 1 000 | 77,80158 Kč | 77 801,58 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |










