Connector to DIP 1.27mm Header 80 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR127D254P80M

DigiKey Part Number
DR127D254P80M-ND
Manufacturer
Manufacturer Product Number
DR127D254P80M
Description
DUAL ROW 1.27MM PITCH 80-PIN MAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector to DIP 1.27mm Header 80 0.050" (1.27mm) FR4 Epoxy Glass
Product Attributes
Filter Similar Products
Category
Number of Positions
80
Manufacturer
Chip Quik Inc.
Pitch
0.050" (1.27mm)
Series
Board Thickness
0.063" (1.60mm)
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
4.000" L x 0.900" W (101.60mm x 22.86mm)
Proto Board Type
Connector to DIP
Base Product Number
Package Accepted
1.27mm Header
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1756,85000 Kč756,85 Kč
Manufacturers Standard Package
Unit Price without VAT:756,85000 Kč
Unit Price with VAT:915,78850 Kč