DIP600-SOIC-08N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIP600-SOIC-08N

DigiKey Part Number
315-DIP600-SOIC-08N-ND
Manufacturer
Manufacturer Product Number
DIP600-SOIC-08N
Description
DIP-08 (DIP-8) (0.6" WIDTH, 0.1"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
8
Pitch
0.050" (1.27mm)
Board Thickness
0.063" (1.60mm)
Material
-
Size / Dimension
0.700" L x 0.400" W (17.78mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,60000 Kč220,60 Kč
5190,58600 Kč952,93 Kč
10179,85100 Kč1 798,51 Kč
25167,41480 Kč4 185,37 Kč
50159,15060 Kč7 957,53 Kč
100151,75160 Kč15 175,16 Kč
250143,13664 Kč35 784,16 Kč
500137,39882 Kč68 699,41 Kč
1 000132,25357 Kč132 253,57 Kč
Manufacturers Standard Package
Unit Price without VAT:220,60000 Kč
Unit Price with VAT:266,92600 Kč