
DIP300-SOIC-08W | |
|---|---|
DigiKey Part Number | 315-DIP300-SOIC-08W-ND |
Manufacturer | |
Manufacturer Product Number | DIP300-SOIC-08W |
Description | ADAPTER BOARD DIP TO SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | DIP to SMD | |
Package Accepted | DIP | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,19000 Kč | 200,19 Kč |
| 5 | 172,61000 Kč | 863,05 Kč |
| 10 | 162,82200 Kč | 1 628,22 Kč |
| 25 | 151,45880 Kč | 3 786,47 Kč |
| 50 | 143,91460 Kč | 7 195,73 Kč |
| 100 | 137,15760 Kč | 13 715,76 Kč |
| 250 | 129,29332 Kč | 32 323,33 Kč |
| 500 | 124,05608 Kč | 62 028,04 Kč |
| 1 000 | 119,35855 Kč | 119 358,55 Kč |
| Unit Price without VAT: | 200,19000 Kč |
|---|---|
| Unit Price with VAT: | 242,22990 Kč |


