
DECSIL-6OZ | |
|---|---|
DigiKey Part Number | 315-DECSIL-6OZ-ND |
Manufacturer | |
Manufacturer Product Number | DECSIL-6OZ |
Description | DIELECTRIC SILICONE GREASE 150ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dielectric Silicone Grease Lubricant Cartridge, 6 oz (150g) Translucent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dielectric Silicone Grease | |
Color | Translucent | |
Form | Cartridge, 6 oz (150g) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,38000 Kč | 803,38 Kč |
| 5 | 704,60800 Kč | 3 523,04 Kč |
| 10 | 669,33200 Kč | 6 693,32 Kč |
| Unit Price without VAT: | 803,38000 Kč |
|---|---|
| Unit Price with VAT: | 972,08980 Kč |


