
DECSIL-30CC | |
|---|---|
DigiKey Part Number | 315-DECSIL-30CC-ND |
Manufacturer | |
Manufacturer Product Number | DECSIL-30CC |
Description | DIELECTRIC SILICONE GREASE 30ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dielectric Silicone Grease Lubricant Syringe, 1.06 oz (30g) Translucent |
Datasheet | Datasheet |
Category | Color Translucent |
Manufacturer Chip Quik Inc. | Form Syringe, 1.06 oz (30g) |
Series | Features Lubricant |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
Type Dielectric Silicone Grease |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,07000 Kč | 377,07 Kč |
| 10 | 333,66700 Kč | 3 336,67 Kč |
| 25 | 317,81280 Kč | 7 945,32 Kč |
| 50 | 306,31720 Kč | 15 315,86 Kč |
| 100 | 295,22210 Kč | 29 522,21 Kč |
| 250 | 281,15216 Kč | 70 288,04 Kč |
| 500 | 270,94422 Kč | 135 472,11 Kč |
| Unit Price without VAT: | 377,07000 Kč |
|---|---|
| Unit Price with VAT: | 456,25470 Kč |


