
DECSIL-10CC | |
|---|---|
DigiKey Part Number | 315-DECSIL-10CC-ND |
Manufacturer | |
Manufacturer Product Number | DECSIL-10CC |
Description | DIELECTRIC SILICONE GREASE 10ML |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dielectric Silicone Grease Lubricant Syringe, 10g (0.35 oz) Translucent |
Datasheet | Datasheet |
Category | Color Translucent |
Manufacturer Chip Quik Inc. | Form Syringe, 10g (0.35 oz) |
Series | Features Lubricant |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
Type Dielectric Silicone Grease |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,73000 Kč | 256,73 Kč |
| 10 | 227,13700 Kč | 2 271,37 Kč |
| 25 | 216,35480 Kč | 5 408,87 Kč |
| 50 | 208,53000 Kč | 10 426,50 Kč |
| 100 | 200,98240 Kč | 20 098,24 Kč |
| 250 | 191,41012 Kč | 47 852,53 Kč |
| 500 | 184,46482 Kč | 92 232,41 Kč |
| 1 000 | 177,76227 Kč | 177 762,27 Kč |
| Unit Price without VAT: | 256,73000 Kč |
|---|---|
| Unit Price with VAT: | 310,64330 Kč |




