
DC0402T-10X | |
|---|---|
DigiKey Part Number | DC0402T-10X-ND |
Manufacturer | |
Manufacturer Product Number | DC0402T-10X |
Description | 10PC DISCRETE 0402 TO 300MIL TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP 0402 2 FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted 0402 |
Manufacturer Chip Quik Inc. | Number of Positions 2 |
Series | Board Thickness 0.031" (0.79mm) 1/32" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.400" x 0.100" (10.16mm x 2.54mm) |
Proto Board Type SMD to DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |










