
CQT2-20MM | |
|---|---|
DigiKey Part Number | 315-CQT2-20MM-ND |
Manufacturer | |
Manufacturer Product Number | CQT2-20MM |
Description | POLYIMIDE FILM TAPE METRIC SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyimide Film Tape Silicone Adhesive Amber 0.79" (20.00mm) X 108.3' (33.0m) 36.1 yds |
Datasheet | Datasheet |
Category | Thickness 0.0020" (2.0 mils, 0.051mm) |
Manufacturer Chip Quik Inc. | Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
Series | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Packaging Bulk | Width 0.79" (20.00mm) |
Part Status Active | Length 108.3' (33.0m) 36.1 yds |
Tape Type Polyimide Film | Color Amber |
Adhesive Silicone | Temperature Range -73°C ~ 260°C |
Backing, Carrier Polyimide | Shelf Life 36 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |










