
CQB-AU100-20UM | |
---|---|
DigiKey Part Number | 315-CQB-AU100-20UM-ND |
Manufacturer | |
Manufacturer Product Number | CQB-AU100-20UM |
Description | GOLD BONDING WIRE (AU100) GOLD 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Solder Au100 (100) Spool |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Au100 (100) | |
Diameter | 0.001" (0.02mm) | |
Melting Point | 1947°F (1064°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | - | |
Form | Spool | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 183,69000 Kč | 8 183,69 Kč |
Unit Price without VAT: | 8 183,69000 Kč |
---|---|
Unit Price with VAT: | 9 902,26490 Kč |