CQ5CC-WP-QTY1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ5CC-WP-QTY1

DigiKey Part Number
315-CQ5CC-WP-QTY1-ND
Manufacturer
Manufacturer Product Number
CQ5CC-WP-QTY1
Description
5CC SYRINGE (WITH PISTON, FRONT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Syringe, Air Operated
Tip Type
Dispenser Needle, Tip
Capacity
5cc
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
White
Material
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,04000 Kč89,04 Kč
580,79000 Kč403,95 Kč
1077,48500 Kč774,85 Kč
2573,32960 Kč1 833,24 Kč
5070,32380 Kč3 516,19 Kč
10067,44420 Kč6 744,42 Kč
50061,20414 Kč30 602,07 Kč
Manufacturers Standard Package
Unit Price without VAT:89,04000 Kč
Unit Price with VAT:107,73840 Kč