CQ511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ511

DigiKey Part Number
315-CQ511-ND
Manufacturer
Manufacturer Product Number
CQ511
Description
INDUSTRIAL GRADE SELF-LEVELING S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Silicone “Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Silicone
Features
Clear, Non-Corrosive, 301.65mL
For Use With/Related Products
Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 002,28000 Kč2 002,28 Kč
101 550,79600 Kč15 507,96 Kč
251 410,16480 Kč35 254,12 Kč
501 315,87760 Kč65 793,88 Kč
1001 230,90510 Kč123 090,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 002,28000 Kč
Unit Price with VAT:2 422,75880 Kč