
CQ4LF-16 | |
|---|---|
DigiKey Part Number | CQ4LF-16-ND |
Manufacturer | |
Manufacturer Product Number | CQ4LF-16 |
Description | LIQUID FLUX NO-CLEAN IN 16OZ BOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free |
Datasheet | Datasheet |
Category | Form Bottle, 16 oz (453.59g) |
Manufacturer Chip Quik Inc. | Shelf Life 24 Months |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
Part Status Active | Base Product Number |
Type Flux - No Clean, Lead Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 216,83000 Kč | 1 216,83 Kč |
| Unit Price without VAT: | 1 216,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,36430 Kč |









