
CQ30CC-WP-QTY1 | |
|---|---|
DigiKey Part Number | 315-CQ30CC-WP-QTY1-ND |
Manufacturer | |
Manufacturer Product Number | CQ30CC-WP-QTY1 |
Description | 30CC SYRINGE (WITH PISTON, FRONT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 30cc White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Dispenser Needle, Tip | |
Capacity | 30cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | White | |
Material | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 5 | 83,02600 Kč | 415,13 Kč |
| 10 | 79,62400 Kč | 796,24 Kč |
| 25 | 75,34080 Kč | 1 883,52 Kč |
| 50 | 72,25420 Kč | 3 612,71 Kč |
| 100 | 69,29550 Kč | 6 929,55 Kč |
| 500 | 62,88440 Kč | 31 442,20 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


