Flux - Organic, Water-Soluble, Lead Free, Liquid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ2LF-128

DigiKey Part Number
CQ2LF-128-ND
Manufacturer
Manufacturer Product Number
CQ2LF-128
Description
LIQUID FLUX WATER-WASHABLE IN 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux - Organic, Water-Soluble, Lead Free, Liquid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Flux - Organic, Water-Soluble, Lead Free, Liquid
Form
Jug, 128 oz (3.62kg)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 177,25000 Kč5 177,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5 177,25000 Kč
Unit Price with VAT:6 264,47250 Kč