CQ10CC-QTY1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ10CC-QTY1

DigiKey Part Number
315-CQ10CC-QTY1-ND
Manufacturer
Manufacturer Product Number
CQ10CC-QTY1
Description
10CC SYRINGE (WITH PISTON, FRONT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Syringe, Air Operated
Tip Type
Dispenser Needle, Tip
Capacity
10cc
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
White
Material
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,70000 Kč82,70 Kč
575,15400 Kč375,77 Kč
1072,05100 Kč720,51 Kč
2568,18080 Kč1 704,52 Kč
5065,39380 Kč3 269,69 Kč
10062,71500 Kč6 271,50 Kč
50056,91214 Kč28 456,07 Kč
Manufacturers Standard Package
Unit Price without VAT:82,70000 Kč
Unit Price with VAT:100,06700 Kč