
CQ-SS-SAC405-0.30MM-25000 | |
|---|---|
DigiKey Part Number | 315-CQ-SS-SAC405-0.30MM-25000-ND |
Manufacturer | |
Manufacturer Product Number | CQ-SS-SAC405-0.30MM-25000 |
Description | SOLDER SPHERES SN95.5/AG4.0/CU0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Solder Sphere Sn95.5Ag4Cu0.5 (95.5/4/0.5) Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Sphere | |
Composition | Sn95.5Ag4Cu0.5 (95.5/4/0.5) | |
Diameter | 0.012" (0.31mm) | |
Melting Point | 423°F (217°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Jar | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 785,78000 Kč | 1 785,78 Kč |
| 5 | 1 538,77000 Kč | 7 693,85 Kč |
| 10 | 1 443,00000 Kč | 14 430,00 Kč |
| Unit Price without VAT: | 1 785,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 160,79380 Kč |




