CQ-ESD-MAT-SILICONE-1 PINK | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-MAT-SILICONE-1PINK-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-MAT-SILICONE-1 PINK |
Description | ESD SILICONE SOLDERING MAT - BLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pad | |
For Use With/Related Products | General Use | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,30000 Kč | 579,30 Kč |
| 10 | 519,55600 Kč | 5 195,56 Kč |
| 25 | 501,31000 Kč | 12 532,75 Kč |
| 50 | 489,08000 Kč | 24 454,00 Kč |
| 100 | 478,02660 Kč | 47 802,66 Kč |
| 250 | 464,96924 Kč | 116 242,31 Kč |
| Unit Price without VAT: | 579,30000 Kč |
|---|---|
| Unit Price with VAT: | 700,95300 Kč |

