
CQ-ESD-MAT-GREEN-2X4 | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-MAT-GREEN-2X4-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-MAT-GREEN-2X4 |
Description | 2 X 4 FOOT ESD MAT 2MM/0.079" TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Table, Workbench Grounding Mat Green 4' (1.22m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2' (0.61m) | |
Thickness | 0.08" (2.03mm) | |
Color | Green | |
Material | - | |
Number of Layers | 1 | |
Features | - | |
Includes | Ground Cord, Wrist Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,67000 Kč | 1 643,67 Kč |
| Unit Price without VAT: | 1 643,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 988,84070 Kč |

