New at DigiKey
CQ-ESD-MAT-DARK-BLUE-2X4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ-ESD-MAT-DARK-BLUE-2X4

DigiKey Part Number
315-CQ-ESD-MAT-DARK-BLUE-2X4-ND
Manufacturer
Manufacturer Product Number
CQ-ESD-MAT-DARK-BLUE-2X4
Description
2 X 4 FOOT ESD MAT 2MM/0.079" TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Table, Workbench Grounding Mat Blue, Dark 4' (1.22m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
4' (1.22m)
Width
2' (0.61m)
Thickness
0.08" (2.03mm)
Color
Blue, Dark
Material
-
Number of Layers
1
Features
-
Includes
Ground Cord, Wrist Strap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 643,67000 Kč1 643,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 643,67000 Kč
Unit Price with VAT:1 988,84070 Kč