
CN0037 | |
|---|---|
DigiKey Part Number | CN0037-ND |
Manufacturer | |
Manufacturer Product Number | CN0037 |
Description | QSTRIP QSH-060-01-L-D-A ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to SIP QSH 128 FR4 Epoxy Glass |
Category | Package Accepted QSH |
Manufacturer Chip Quik Inc. | Number of Positions 128 |
Series | Board Thickness 0.063" (1.60mm) |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 6.400" L x 1.500" W (162.56mm x 38.10mm) |
Proto Board Type Connector to SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,94000 Kč | 528,94 Kč |
| Unit Price without VAT: | 528,94000 Kč |
|---|---|
| Unit Price with VAT: | 640,01740 Kč |




